- Home ›
- All Products›
- 1625888-1
1625888-1
TE Connectivity / AMP Brand
2W STD M/OX 5% 100R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W STD M/OX 5% 100R
Search Keywords: 16258881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625888-1
-
Alias/AKA:ROX2J100R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Element Type:Metal Oxide Film
-
Number of Resistors:1
-
Operating Temperature Range:-55 – 235 °C
-
Power Rating:2 W
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Ammo Packed
-
Resistance Value:100 Ω
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
1000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.1147
6,000
$0.0860
9,000
$0.0803
12,000 +
$0.0787
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments