- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625861-6
1625861-6
TE Connectivity / AMP Brand
RH73 2A 5G 30% 500PPM 1K RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2A 5G 30% 500PPM 1K RL
Search Keywords: 16258616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625861-6
-
Alias/AKA:RH73W2A5GNTN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.125 W
-
Tolerance:30 %
-
Temperature Coefficient:±500 ppm/°C
-
Voltage Rating:100 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,250
$4.58
2,500
$2.42
3,750
$1.66
5,000 +
$1.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments