- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1625857-3
1625857-3
TE Connectivity / AMP Brand
RH73 2B 15M 20% 100PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RH73 2B 15M 20% 100PPM 1K RL
Search Keywords: 16258573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1625857-3
-
Alias/AKA:RH73H2B15MMTN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:15M Ω
-
Power Rating:.25 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$1.268
2,000
$0.780
3,000
$0.618
4,000 +
$0.606
Click for Quote
Log in
to unlock special pricing