- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 1624365-1
1624365-1
TE Connectivity / AMP Brand
NTC0805 5% 5K0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NTC0805 5% 5K0
Search Keywords: 16243651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624365-1
-
Alias/AKA:NTC0805J5K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:NTC
-
Mounting:PCB Surface Mount
-
Accuracy:±5 %
-
Sensitivity Index:3450 K
-
Thermal Time Constant:4 s
-
Operating Temperature:-55 to 125 °C
-
Resistance @ 25C:5k ohm
-
Description of Terminals:SMT
-
Dimension:2 x 1.25 x 0.5 mm
-
Supplier Package:0805
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,662
Can Ship immediately
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.3975
1,000
$0.3884
2,500
$0.3775
5,000
$0.3719
10,000
$0.3663
15,000
$0.3608
25,000
$0.3554
50,000 +
$0.3482
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments