- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1624210-3
1624210-3
TE Connectivity / AMP Brand
23SE 47KA 6.35X50FL B7 DPST (4A)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
23SE 47KA 6.35X50FL B7 DPST (4A)
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 47K ?
- Power Rating = .40 W
Search Keywords: 16242103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624210-3
-
Alias/AKA:23ESA473MMF50AF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.4 W
-
Sealed:No
-
Voltage Rating:500 V
-
Dimensions:25.2 x 20.4 mm
-
Product Type:Variable Resistor
-
Tolerance:20 %
-
Switch Type:Rotary DPST
-
Termination Type:Eyelet
-
Resistance:47K Ω
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
You may purchase all in-stock quantity of 80
Stock lot only:
80
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$7.425
250
$6.750
375
$5.340
500 +
$5.240
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments