- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1624192-6
1624192-6
TE Connectivity / AMP Brand
53 4K7A HP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
53 4K7A HP
Search Keywords: 16241926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624192-6
-
Alias/AKA:5350500106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tolerance:20 %
-
Termination Type:Printed Circuit Board
-
Resistance:4.7K
-
Sealed:No
-
Power Rating:.2 W
-
Product Type:Variable Resistor
-
Comment:Suited for Plugin Accessory.
-
Dimensions:15.8 x 13.55 mm
-
Voltage Rating:500 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
54