- Home ›
- All Products›
- 1624188-3
1624188-3
TE Connectivity / AMP Brand
28 470RA 6.35X27FL B7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
28 470RA 6.35X27FL B7
Search Keywords: 16241883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624188-3
-
Alias/AKA:28SSA471MKJ27N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Turns:1
-
Element Type:Carbon
-
Shaft Style:Flatted
-
Sections:Single
-
Power Rating:.4 W
-
Adjustment Location:Bottom
-
Resistance Value:470 Ω
-
Product Orientation:Vertical
-
Resistance Class:Up to 1kΩ
-
Shaft Size:.216 in, 5.5 mm
-
Resistance Law:Linear
-
Voltage Rating:500 V
-
Includes Switch:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
150
$5.58
300
$3.43
450
$2.72
600 +
$2.66
Click for Quote
Log in
to unlock special pricing