- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1624177-1
1624177-1
TE Connectivity / AMP Brand
27E DUAL 100KA 6.35X50FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
27E DUAL 100KA 6.35X50FL
Search Keywords: 16241771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624177-1
-
Alias/AKA:27ESA104MMF50N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Tolerance:20 %
-
Voltage Rating:500 V
-
Power Rating:.4 W
-
Termination Type:Eyelet
-
Product Type:Variable Resistor
-
Resistance:100K Ω
-
Dimensions:25.2 x 20.4 mm
-
Sealed:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
15
$8.14
25
$8.12
50
$8.10
125
$8.08
250
$4.97
375
$3.94
500 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments