- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624157-2
TE Connectivity / AMP Brand
1624157-2
23ESB224MMF50NF - Log Pot - 220K ohm, Carbon Film, ±20%, 0.4W, Solder Lug, Panel Mount, 6.35 x 50 mm Shaft
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1624157-2 |
| Alias/AKA: | 23ESB224MMF50NF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Number of Turns: | 1 |