- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1624139-2
1624139-2
TE Connectivity / AMP Brand
23E 4K7A 6.35X50FL B7 CAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
23E 4K7A 6.35X50FL B7 CAT
Product Highlights:
- Potentiometer
- 23 Series
- Resistance Selection = K ?
- Resistance = 4.7K ?
- Power Rating = .40 W
Search Keywords: 16241392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624139-2
-
Alias/AKA:23ESA472MMF50NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.4 W
-
Resistance Value:4.7 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:60.7 x 20.4 x 25.2 mm
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
400
$3.85
450
$3.05
600 +
$2.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments