- Home ›
- All Products›
- 1624062-1
1624062-1
TE Connectivity / AMP Brand
MSC30 100uH 10% TAPED<br/><br/>Inductor
Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MSC30 100uH 10% TAPED
Inductor
Inductor
Search Keywords: 16240621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624062-1
-
Alias/AKA:MSC30101KT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$6.43
1,000
$3.40
1,500
$2.40
2,000 +
$2.35
Click for Quote
Log in
to unlock special pricing