- Home ›
- All Products›
- 1624045-2
1624045-2
TE Connectivity / AMP Brand
SC30-10-2502-10 0.12UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC30-10-2502-10 0.12UH AMMO 1000
Search Keywords: 16240452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1624045-2
-
Alias/AKA:SC30R12KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
DC Resistance:.09 Ω
-
Packaging Method:Ammo Packed
-
Current Rating (Max):1400 mA
-
Inductance:.12 µH
-
Operating Temperature Range:-55 – 100 °C
-
Self Resonant Frequency:.64 GHz
-
Inductor Type:Radio Frequency
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Element Type:Wire Wound
-
Lead Type:Axial-Leaded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$5.70
1,000
$3.02
1,500
$2.12
2,000 +
$2.08
Click for Quote
Log in
to unlock special pricing