- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 1623990-1
1623990-1
TE Connectivity / AMP Brand
SC15-10-1037-10 47UH AMMO 1000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SC15-10-1037-10 47UH AMMO 1000
Product Highlights:
- Inductor - RF
- SC15 Series
- Inductance = 47 µH
- DC Resistance = 2.75 ?
- Current, Maximum = 235 mA
Search Keywords: 16239901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623990-1
-
Alias/AKA:SC15470KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:N/R
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.75 Ohm
-
Maximum DC Current:235 mA
-
Protection Style:Shielded
-
Packaging:Ammo Pack
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$6.65
1,000
$3.52
1,500
$2.48
2,000 +
$2.43
Click for Quote
Log in
to unlock special pricing