Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1623932-5

CFR50 5% 100K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CFR50 5% 100K
Search Keywords: 16239325
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1623932-5
Alias/AKA: CFR50J100K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100065
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Termination Style: Axial
Power Rating: 0.5 (1/2) W
Resistance Value: 100 KOhm
Tolerance: 5 %
Temperature Coefficient: -1200 to 0 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Ammo Pack
Dimension: 9 x 3 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1623932-5 RoHS compliant?
Yes, 1623932-5 is RoHS compliant.
What is the lead time for 1623932-5?
The standard lead time for 1623932-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0282
9,000
$0.0222
27,000
$0.0212
51,000
$0.0209
102,000
$0.0201
150,000
$0.0193
252,000
$0.0176
501,000 +
$0.0175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!