- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623925-4
1623925-4
TE Connectivity / AMP Brand
CFR100 5% 10R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
CFR100 5% 10R
Search Keywords: 16239254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623925-4
-
Alias/AKA:CFR100J10R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:12 x 5 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,000
$0.0507
5,000
$0.0446
10,000
$0.0431
25,000
$0.0429
50,000
$0.0427
100,000
$0.0425
150,000
$0.0422
250,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments