- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1623858-3
1623858-3
TE Connectivity / AMP Brand
409V 10K
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
409V 10K
Search Keywords: 16238583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623858-3
-
Alias/AKA:409VA103M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Turn Type:Single Turn
-
Trimmer Potentiometer Power Rating:.5 W
-
Trimmer Potentiometer Tolerance:.2
-
Resistance Range:1kΩ – 1MΩ Ω
-
Trimmer Potentiometer Mount Style:Radial-Leaded
-
Trimmer Potentiometer Resistance:10K Ω
-
Temperature Coefficient:±250 ppm/°C
-
Sealed Trimmer Potentiometer:Semi-Sealed
-
Adjustment Style:Spindle (Sold Separately)
-
Trimmer Potentiometer Dimensions:11.5 x 8.8 x 4.4 mm
-
Mount Angle:Vertical
-
Adjustment Location:Side
-
Trimmer Potentiometer Termination Type:Printed Circuit Board
-
Number of Turns:1
-
Element Material:Cermet
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.6936
500
$0.6834
1,000
$0.6426
10,000
$0.6222
20,000
$0.5814
50,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing