- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1623838-7
1623838-7
TE Connectivity / AMP Brand
4295X 1K
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
4295X 1K
Search Keywords: 16238387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623838-7
-
Alias/AKA:404806393007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:.5 W
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
180