- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1623831-6
1623831-6
TE Connectivity / AMP Brand
470 500R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
470 500R
Product Highlights:
- Trimmer
- 470 Series
- Resistance Selection = <1K ?
- Resistance = 500 ?
- Power Rating = .50 W
Search Keywords: 16238316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623831-6
-
Alias/AKA:404806347006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:.5 W
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.6069
550
$0.5936
1,000
$0.5549
10,000
$0.5426
20,000
$0.5161
50,000 +
$0.4651
Click for Quote
Log in
to unlock special pricing