- Home ›
- All Products›
- 1623802-5
1623802-5
TE Connectivity / AMP Brand
SQZ15 68R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQZ15 68R 5%
Search Keywords: 16238025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623802-5
-
Alias/AKA:SQZW1568RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Loose Piece - Box
-
Resistance Class:Up to 1kΩ
-
Power Rating:15 W
-
Element Type:Wire Wound
-
Resistance Value:68 Ω
-
Lead Type:Radial-Leaded Pluggable
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.890
300
$0.723
1,000
$0.690
2,500
$0.634
5,000
$0.632
7,500
$0.617
10,000
$0.595
15,000 +
$0.587
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments