- Home ›
- All Products›
- 1623771-8
1623771-8
TE Connectivity / AMP Brand
C3A 15R 5% AMMO PK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
C3A 15R 5% AMMO PK
Search Keywords: 16237718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623771-8
-
Alias/AKA:C3A15RJT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Ammo Packed
-
Power Rating:3 W
-
Resistor Type:Power Resistor
-
Resistance Value:15 Ω
-
Element Type:Wire Wound
-
Operating Voltage:200 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,250
$1.299
2,500
$0.800
3,750
$0.633
5,000 +
$0.620
Click for Quote
Log in
to unlock special pricing