- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 1623760-5
1623760-5
TE Connectivity / AMP Brand
23ESA103MPE32N - Linear Pot - 10K ohm, Carbon Film, ±20%, 0.4W, Solder Lug, Panel Mount, 4 x 32 mm Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
23ESA103MPE32N - Linear Pot - 10K ohm, Carbon Film, ±20%, 0.4W, Solder Lug, Panel Mount, 4 x 32 mm Shaft
Search Keywords: 16237605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623760-5
-
Alias/AKA:23ESA103MPE32N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Power Rating:.4 W
-
Tolerance:20 %
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
150
$6.70
300
$4.12
450
$3.26
600 +
$3.20
Click for Quote
Log in
to unlock special pricing