- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1623714-2
1623714-2
TE Connectivity / AMP Brand
FCB4 10K 5% HP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
FCB4 10K 5% HP
Search Keywords: 16237142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1623714-2
-
Alias/AKA:FCB410KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Termination Style:Radial
-
Power Rating:4 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:24.2 x 5 mm
-
Terminal Pitch:15.2 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
488
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.558
50
$0.546
100
$0.536
250
$0.526
500
$0.514
1,000
$0.504
2,500 +
$0.494
Click for Quote
Log in
to unlock special pricing