- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622988-1
1622988-1
TE Connectivity / AMP Brand
CRG0603 1% 68R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CRG0603 1% 68R
Product Highlights:
- CRG Series
- Resistance Selection = <1K ?
- Resistance = 68 ?
- Power Rating = .10 W
- Tolerance = 1 %
Search Keywords: 16229881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622988-1
-
Alias/AKA:CRG0603F68R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Power Rating:.1 W
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25000
Order Increment:
5000
9 Weeks
can ship
7/6/26
Tariffs may apply for U.S. shipments