- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1622853-1
1622853-1
TE Connectivity / AMP Brand
CRG0603 1% 15K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRG0603 1% 15K
Search Keywords: 16228531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622853-1
-
Alias/AKA:CRG0603F15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:15 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74,900
Can Ship immediately
On Order:
200,000
can ship 7/15/26
Minimum Order Quantity:
10000
Order Increment:
5000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0029
25,000
$0.0028
50,000
$0.0028
100,000
$0.0027
250,000
$0.0025
500,000
$0.0023
1,000,000 +
$0.0021
Click for Quote
Log in
to unlock special pricing