- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622600-1
1622600-1
TE Connectivity / AMP Brand
Through Hole Resistor - 0.22 ohm - LR Series - 500 mW - ± 5% - Axial Leaded - 350 V.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Through Hole Resistor - 0.22 ohm - LR Series - 500 mW - ± 5% - Axial Leaded - 350 V.
Product Highlights:
- LR Series
- Resistance Selection = <1K ?
- Resistance = .22 ?
- Power Rating = .50 W
- Tolerance = 5 %
Search Keywords: 16226001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622600-1
-
Alias/AKA:LR1LJR22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:220 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.2 x 2.3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,413
Can Ship immediately
Minimum Order Quantity:
700
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
700
$0.0855
4,000
$0.0783
8,000
$0.0764
12,000
$0.0753
28,000
$0.0732
52,000
$0.0716
100,000
$0.0699
152,000 +
$0.0664
Click for Quote
Log in
to unlock special pricing