- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622557-1
1622557-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR1 - ±1% - 6.2 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Resistor - LR1 - ±1% - 6.2 ohm - 0.6W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16225571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622557-1
-
Alias/AKA:LR1F6R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.6 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4,000
$0.0235
12,000
$0.0221
28,000
$0.0211
52,000
$0.0205
100,000
$0.0200
152,000
$0.0193
252,000
$0.0175
500,000 +
$0.0174
Click for Quote
Log in
to unlock special pricing