- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622314-1
1622314-1
TE Connectivity / AMP Brand
LR1 1% 130R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LR1 1% 130R
Product Highlights:
- LR Series
- Resistance Selection = <1K ?
- Resistance = 130 ?
- Power Rating = .60 W
- Tolerance = 1 %
Search Keywords: 16223141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622314-1
-
Alias/AKA:LR1F130R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.6 W
-
Resistance Value:130 Ω
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0224
12,000
$0.0177
28,000
$0.0169
52,000
$0.0167
100,000
$0.0160
152,000
$0.0154
252,000
$0.0140
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments