- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1622163-1
1622163-1
TE Connectivity / AMP Brand
Metal Film Resistor - LR0204 - ±1% - 15K - 0.25W - 200V Max - Through Hole - -55°C to 155°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Metal Film Resistor - LR0204 - ±1% - 15K - 0.25W - 200V Max - Through Hole - -55°C to 155°C
Search Keywords: 16221631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1622163-1
-
Alias/AKA:LR0204F15K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.25 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,980
Ships today, if you order in
You may purchase all in-stock quantity of 3,980
Stock lot only:
3980
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$0.0217
4,000
$0.0197
12,000
$0.0155
28,000
$0.0148
52,000
$0.0146
100,000
$0.0140
152,000
$0.0135
252,000
$0.0128
500,000 +
$0.0123
Click for Quote
Log in
to unlock special pricing