- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1618058-5
1618058-5
TE Connectivity / AMP Brand
WD25-012=RELAY, PAR. DB 15V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
WD25-012=RELAY, PAR. DB 15V
Product Highlights:
- WD25 Series
- Protective Relay
- DC Actuating System
- Input Voltage = 13.5 - 32 VDC
- Paralleling, Single Dead Bus Protection Function
Search Keywords: 16180585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1618058-5
-
Alias/AKA:WD25-012
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:13.5 to 32 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:5 A
-
Mounting:Flange Mount
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,432.11
3
$1,410.62
5 +
$1,389.47
Click for Quote
Log in
to unlock special pricing