1617795-9
TE Connectivity / AMP Brand
FCA-150-BX4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , Panel Mount, CII FCA-150 Series
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
FCA-150-BX4 - Power Relay, DC, Polarized, 1 Form X SPST-NO-DM, 50 A Contact, 28 VDC Coil , Panel Mount, CII FCA-150 Series
Search Keywords: 16177959
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617795-9
-
Alias/AKA:FCA-150-BX4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410045
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO-DM
-
Coil Resistance:290 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
72
can ship
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$1,528.17
5
$967.84
8
$624.00
10 +
$611.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments