- Home ›
- All Products›
- 1617166-2
1617166-2
TE Connectivity / AMP Brand
JMAWT-12XP = M28776/1-016P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAWT-12XP = M28776/1-016P
Product Highlights:
- MAT TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617166-2
-
Alias/AKA:JMAWT-12XP, M28776/1-016P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Class:Low Level – 1 A
-
Coil Latching:Without
-
Actuating System:DC
-
Termination Type:Long Leads
-
Operating Temperature Range:-65 – 125 °C
-
Coil Voltage:12 VDC
-
Coil Polarity Protection Diode:With
-
Coil Suppression Diode:With
-
Coil Power Measurement:Milliwatts
-
Coil Magnetic System:Non-Polarized, Monostable
-
Transistor Driver:With
-
Enclosure Type:Hermetically Sealed
-
MOSFET Driver:Without
-
Product Type:Relay
-
Relay Type:Military/Aerospace High Performance
-
Vibration:30Gs, 10 – 3000Hz
-
Shock:75Gs, 6ms
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
3
$136.85
5
$123.17
8
$107.77
10 +
$105.61
Click for Quote
Log in
to unlock special pricing