- Home ›
- All Products›
- 1617163-3
1617163-3
TE Connectivity / AMP Brand
JMACDD-18XLS = M39016/20-065L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMACDD-18XLS = M39016/20-065L
Search Keywords: 16171633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617163-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Termination Type:PC Pins
-
Operating Temperature Range:-65 – 125 °C
-
Product Type:Relay
-
MOSFET Driver:Without
-
Pin Configuration:.200" x .300" Spreader Pad
-
Coil Suppression Diode:With
-
Transistor Driver:Without
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Polarity Protection Diode:With
-
Coil Voltage:18 VDC
-
Enclosure Type:Hermetically Sealed
-
Coil Power Measurement:Milliwatts
-
Coil Latching:Without
-
Relay Type:Military/Aerospace High Performance
-
Contact Current Class:Low Level – 1 A
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
31 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$98.95
6
$91.57
12
$88.91
30
$59.88
54
$57.15
102
$52.15
252 +
$46.17
Click for Quote
Log in
to unlock special pricing