Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1617121-6

JMAC-18XP = M39016/9-061P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
JMAC-18XP = M39016/9-061P
Product Highlights:
  • MA TO-5 Relay Series
  • Input Voltage = 18 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1 Amps.
  • Non Polarized, Monostable Coil Magnetic System
Search Keywords: 16171216
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1617121-6
  • Alias/AKA:
    M39016/9-061P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Military Relay
  • Relay Construction:
    Non-Latching
  • Contact Arrangement:
    DPDT
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Maximum Current Rating:
    1 A
  • Coil Current:
    20.45 mA
  • Coil Resistance:
    880 Ohm
  • Mounting:
    Through Hole
  • Operating Temperature:
    -65 to 125 °C
  • Termination Style:
    PC Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1617121-6 RoHS compliant?
Yes, 1617121-6 is RoHS compliant.
What is the lead time for 1617121-6?
The standard lead time for 1617121-6 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 13
Stock lot only:
12
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
20 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$210.914
13
$191.740
25
$105.570
38
$73.310
50 +
$71.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!