- Home ›
- All Products›
- 1617091-4
1617091-4
TE Connectivity / AMP Brand
LSAW-2C-6B = 1/2 LATCH 2 POLE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LSAW-2C-6B = 1/2 LATCH 2 POLE
Search Keywords: 16170914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617091-4
-
Alias/AKA:LSAW-2C-6B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
1/5-Size Relay Input Voltage:6 VDC
-
1/5-Size Relay Contact Current Rating:2 A
-
1/5-Size Relay Coil Power Rating (DC):571 mW
-
1/5-Size Relay Contact Switching Voltage (Max):28
-
1/5-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Transistor Driver:Without
-
MOSFET Driver:Without
-
Enclosure Type:Hermetically Sealed
-
Actuating System:DC
-
Coil Suppression Diode:Without
-
Coil Latching:With
-
Relay Type:Military/Aerospace High Performance
-
Termination Type:PC Pins
-
Coil Polarity Protection Diode:Without
-
Coil Magnetic System:Polarized, Bistable
-
Coil Power Measurement:Milliwatts
-
Contact Current Class:Low Level – 2 A A
-
1/5-Size Relay Coil Resistance:63 Ω
-
Operating Temperature Range:-65 – 125 °C
-
1/5-Size Relay Mounting Type:Plain Case
-
1/5-Size Relay Coil Voltage Rating:6 VDC
-
Product Type:Relay
-
Vibration:20Gs, 10 – 2000Hz
-
Shock:100Gs, 6ms
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
3
$1,716.51
5
$1,087.12
8
$700.91
10 +
$686.89
Click for Quote
Log in
to unlock special pricing