- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1617019-4
1617019-4
TE Connectivity / AMP Brand
Electromechanical Relay - 3PST-NO/SPST-NC - 6A - 24VDC - DIN Rail.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Electromechanical Relay - 3PST-NO/SPST-NC - 6A - 24VDC - DIN Rail.
Search Keywords: 16170194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617019-4
-
Alias/AKA:FW1004S01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$215.80
3
$212.56
5
$201.82
10
$193.75
25 +
$179.11
Click for Quote
Log in
to unlock special pricing