- Home ›
- All Products›
- 1617001-2
1617001-2
TE Connectivity / AMP Brand
Power Line Filter RFI 50Hz/60Hz 16A 500VAC Terminal Block/Wire Lead Flange Mount
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 16A 500VAC Terminal Block/Wire Lead Flange Mount
Search Keywords: 16170012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1617001-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$439.88
5
$324.84
8
$241.10
10 +
$236.27
Click for Quote
Log in
to unlock special pricing