- Home ›
- All Products›
- 1616108-3
1616108-3
TE Connectivity / AMP Brand
SD152=RELAY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SD152=RELAY
Search Keywords: 16161083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1616108-3
-
Alias/AKA:SD152
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:VI(F)(7)
-
Supplier Standard Pack:
1 -
Product Classification:Relays - Contactors
-
DC Contactor Coil Voltage Rating:28 VDC
-
Pole Configuration:2
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Coil Voltage (Max):28 VDC
-
Arc Cover:Without
-
Torque:15 in-lbs (Mains) 7.5 in-lbs (Coil) in- lbs
-
DC Contactor Contact Arrangement:DPST NO
-
DC Contactor Coil Resistance:150 Ω
-
DC Contactor Contact Switching Voltage (Max):28 VDC
-
DC Contactor Contact Current Rating:15 A
-
Product Type:Contactor
-
DC Contactor Mounting Type:Chassis
-
Coil Termination:Stud
-
Contactor Type:Sealed
-
Mounting Plate:With
-
Terminal Configuration:8-32 UNC-2A Stud
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
1
$43,149.06
3 +
$23,218.51
Click for Quote
Log in
to unlock special pricing