- Home ›
- All Products›
- 1614959-7
1614959-7
TE Connectivity / AMP Brand
CPF0805 34R 0.5% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0805 34R 0.5% 25PPM 5K RL
Search Keywords: 16149597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1614959-7
-
Alias/AKA:CPF0805D34RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±25 ppm/°C
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Resistance Class:Up to 1kΩ
-
Resistance Value:34 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:100 V
-
Product Type:Fixed Resistor
-
Voltage Rating:100 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0524
10,000
$0.0501
25,000
$0.0487
50,000
$0.0449
100,000
$0.0407
150,000
$0.0406
250,000
$0.0383
500,000 +
$0.0355
Click for Quote
Log in
to unlock special pricing