- Home ›
- All Products›
- 1612963-4
1612963-4
TE Connectivity / AMP Brand
2MM PITCH BATTERY REC. ASSY 10P, L=5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2MM PITCH BATTERY REC. ASSY 10P, L=5
Search Keywords: 16129634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612963-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
Operating Voltage:30 VDC
-
Connector System:Board-to-Board
-
Number of Positions:10
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Current Rating (Max):6 A, 8 A
-
Operating Temperature Range:-20 – 80 °C, -4 – 176 °F
-
Packaging Method:Box & Tray
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
60
$2.33
120
$2.26
300
$2.15
540
$2.06
1,020
$1.98
2,520
$1.93
5,040
$1.47
7,500 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments