- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1612683-1
1612683-1
TE Connectivity / AMP Brand
060/187 ABS 26POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
060/187 ABS 26POS PLUG ASSY
Search Keywords: 16126831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1612683-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Number of Rows:2
-
Packaging Method:Box
-
Height:1.319 in, 33.5 mm
-
Nominal Voltage Architecture:12 V
-
Serviceable:Yes
-
Circuit Application:Signal
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.059 in, .189 in, 1.5 mm, 4.8 mm
-
Width:1.339 in, 34 mm
-
Packaging Quantity:54
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Row-to-Row Spacing:.157 in, .226 in, .307 in, 4 mm, 5.75 mm, 7.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Housing Type:Housing for female terminals
-
Hybrid Connector:Yes
-
Operating Voltage:12 VDC
-
Length:3.244 in, 82.4 mm
-
Polarized:Yes
-
Terminal Position Assurance:Yes
-
Strain Relief:No
-
Centerline (Pitch):.157 in, .372 in, 4 mm, 9.45 mm
-
Number of Positions:26
-
Mounting Feature:Without
-
Body Material:PBT
-
Cable Exit Angle:180 °
-
Sealable:Yes
-
Connector System:Wire-to-Board , Wire-to-Device
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,947
Can Ship immediately
MOQ for In Stock Qty:
54
MOQ for out of Stock Qty:
54
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
54
$5.33
108
$4.00
162
$3.73
216 +
$3.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments