- Home ›
- All Products›
- 1-6116353-3
1-6116353-3
TE Connectivity / AMP Brand
INV MJ,1X2,PNL GRD,LED (RG/RG)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INV MJ,1X2,PNL GRD,LED (RG/RG)
Product Highlights:
- Connector
- Preloaded
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
Search Keywords: 161163533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-6116353-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Number of Panel Ground Tabs:8
-
Port Matrix Configuration:1 x 2
-
Contact Underplating Material:Nickel
-
Panel Mount Feature:Without
-
Connector Contact Density:Standard
-
Number of Positions:8
-
Number of Loaded Positions:8
-
Multiple Port Configuration:Ganged
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:High Temperature Nylon
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Modular Jack & Plug Interface Type:RJ45
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shield Plating Material:Tin over Copper
-
LED Color (Top Right):Green/Red
-
Number of PCB Ground Tabs:4
-
Grounding Options:PCB and Panel Ground
-
Mating Entry Location:Side
-
Connector Profile:Standard
-
Status Indicator Type:LED
-
Housing Color:Black
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Modular Connector Style:Jack
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:288
-
Connector Product Type:Connector Assembly
-
Shielded:Yes
-
Shield Material:Copper Zinc Alloy
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Panel Mount
-
Port Configuration:Multiple Ports
-
Performance Category:Cat 5
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
LED Color (Top Left):Green/Red
-
Connector Height:.55 in, 13.97 mm
-
Contact Current Rating (Max):.2 A, 1.5 A
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.04 in, 1.02 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
PCB Ground Tab Location:-.135 in, -3.43 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
576
$17.25
1,152
$8.81
1,728
$6.00
2,304 +
$5.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments