- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 1611001-7
1611001-7
TE Connectivity / AMP Brand
The 1611001-7 is a single-pole definite purpose contactor rated for 30A with a 24V AC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
The 1611001-7 is a single-pole definite purpose contactor rated for 30A with a 24V AC coil.
Search Keywords: 16110017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1611001-7
-
Alias/AKA:3100-15QL2999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$33.26
10
$32.65
20 +
$32.05
Click for Quote
Log in
to unlock special pricing