- Home ›
- All Products›
- 1609973-2
1609973-2
TE Connectivity / AMP Brand
Power Line Filter RFI 50Hz/60Hz 35A 500VAC Terminal Block Flange Mount
Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 35A 500VAC Terminal Block Flange Mount
Search Keywords: 16099732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609973-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
2
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter RFI 50Hz/60Hz 35A 500VAC Terminal Block Flange Mount
In Stock:
6
Minimum Order:
1