Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

160928-3

FF 250 REC 0.5-1.0MM2 PH.PB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
FF 250 REC 0.5-1.0MM2 PH.PB
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40-2.30 [.055-.090] mm [in]
  • Receptacle Style = Straight
Search Keywords: 1609283
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    160928-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Wire Size:
    20 – 17 AWG, .51 – 1.03 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 160928-3 RoHS compliant?
Yes, 160928-3 is RoHS compliant.
What is the lead time for 160928-3?
The standard lead time for 160928-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26250
20 Weeks can ship 2/12/27
Backorder
Price (USD)
Qty
Unit Price
26,250
$0.2049
52,500
$0.1081
78,750
$0.0744
105,000 +
$0.0729
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!