- Home ›
- All Products›
- 1609117-3
1609117-3
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- HG (1-6 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 16091173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609117-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
In Stock:
72
Minimum Order:
5