- Home ›
- All Products›
- 1609031-1
1609031-1
TE Connectivity / AMP Brand
EMI/RFI Filters and Accessories
Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
EMI/RFI Filters and Accessories
Search Keywords: 16090311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609031-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Faston Flange Mount
In Stock:
32
Minimum Order:
1