- Home ›
- All Products›
- 1609000-6
1609000-6
TE Connectivity / AMP Brand
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount
Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Solder Panel Mount
Search Keywords: 16090006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1609000-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent