- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 160897-2
160897-2
TE Connectivity / AMP Brand
MAG MATE WITH TAB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MAG MATE WITH TAB
Search Keywords: 1608972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:160897-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Type:Mag-Mate Terminal
-
Gender:Tab
-
Tab Size:1.42 mm²
-
Stud Size:N/A
-
Wire Size:22-24 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
Order Increment:
20000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20,000
$0.1218
25,000
$0.1215
50,000
$0.1212
100,000
$0.1209
200,000
$0.0617
300,000
$0.0420
400,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing