- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1608048-3
1608048-3
TE Connectivity / AMP Brand
Electromechanical Relay 4PDT 5A 120VAC Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 4PDT 5A 120VAC Through Hole
Search Keywords: 16080483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1608048-3
-
Alias/AKA:156-24T200
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:120 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:5 A
-
Mounting:Through Hole
-
Operating Temperature:-25 to 55 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,745
Can Ship immediately
9 Weeks
can ship
7/6/26