- Home ›
- All Products›
- 1604532-8
1604532-8
TE Connectivity / AMP Brand
POWER BLOCK ASSEMBLY
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
POWER BLOCK ASSEMBLY
Search Keywords: 16045328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1604532-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mating Alignment:Without
-
Sealable:No
-
Number of Rows:1
-
Terminal Orientation:Straight
-
Housing Material:PBT
-
Number of Positions:3
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Carton
-
Primary Product Color:Black
-
Contact Mating Retention:Without
-
Operating Temperature Range:-65 – 223 °C, -85 – 420 °F
-
Centerline (Pitch):1.19 in, 30.23 mm
-
Connector Mounting Type:Panel Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
You may purchase all in-stock quantity of 120
Stock lot only:
120
MOQ for In Stock Qty:
5040
MOQ for out of Stock Qty:
5040
9 Weeks
can ship
7/3/26
Tariffs may apply for U.S. shipments